Digital to Analogue Converter, 14 bit, Serial, 2.7V to 5.5V, SSOP, 28
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5uA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |