DAC 2-CH R-2R/Current Steering 14-bit 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10uA |
| Number of Bits | 14 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS | Not Compliant |