DAC 1-CH Segment 14-bit Automotive 28-Pin TSSOP Tube
Rochester Electronics AD5556CRU technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Packaging | Bulk |
| Resolution | 14b |
| RoHS | Not Compliant |
No datasheet is available for this part.