Digital to Analogue Converter, 16 bit, 83 kSPS, Serial, 11.4V to 16.5V, SSOP, 16
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Rail/Tube |
| Power Dissipation | 165mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |