Rochester Electronics AD5601BKSZ-500RL7 technical specifications.
| Bandwidth | 5MHz |
| Common Mode Rejection Ratio | 132dB |
| Current Rating | 120uA |
| Data Rate | 250Kbps |
| Frequency | 50MHz |
| Gain Bandwidth Product | 1MHz |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 120uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Power Dissipation | 80mW |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| Resolution | 10b |
| Threshold Voltage | 4.65V |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5601BKSZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.