DAC 1-CH Resistor-String 10-bit 6-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Nominal Supply Current | 75uA |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resolution | 10b |
| RoHS | Not Compliant |