The AD5624RBRMZ-3 is a 12-bit digital-to-analog converter with four outputs, featuring a nominal supply current of 950uA and a power dissipation of 4.95mW. It is packaged in the MSOP package and is available in rail or tube packaging. The device is lead-free, but contains lead, and is compliant with Reach SVHC regulations. The AD5624RBRMZ-3 is designed for use in a variety of applications, including those requiring high-resolution analog output.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD5624RBRMZ-3 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 950uA |
| Number of Bits | 12 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.95mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |