DAC 2-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD5627RBCPZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.3mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |