Rochester Electronics AD5640BRJZ-2500RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5640BRJZ-2500RL7 to view detailed technical specifications.
No datasheet is available for this part.