Rochester Electronics AD5641AKSZ-500RL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 75uA |
| Number of Bits | 14 |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 5.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5641AKSZ-500RL7 to view detailed technical specifications.
No datasheet is available for this part.