
DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP Tube
Rochester Electronics AD565AJD technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | -12mA |
| Number of Bits | 12 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 225mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.