Rochester Electronics AD5660ARJZ-2500RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 550uA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5660ARJZ-2500RL7 to view detailed technical specifications.
No datasheet is available for this part.