AD5662ARJ-1500RL7
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD5662ARJ-1500RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Resolution | 16b |
| RoHS | Not Compliant |