DAC 1-CH R-2R/Current Steering 12-bit 24-Pin CDIP Tube
Rochester Electronics AD568JQ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 27mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.