Digital to Analog Converter 1 Channel Resistor-String 16-Bit 28-Pin PLCC
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD569JPZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 9mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| RoHS | Not Compliant |