Single Channel Single ADC SAR 8-bit Parallel 18-Pin SBCDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 275mW |
| Resolution | 8b |
| RoHS | Not Compliant |