Single Channel Single ADC SAR 10-bit Parallel 18-Pin SBCDIP Tube
Rochester Electronics AD571JD technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 9mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 275mW |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.