Rochester Electronics AD5725ARSZ-500RL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.13mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.