Analog to Digital Converter Single SAR 10-Bit Parallel 20-Pin Plastic DIP N
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 325mW |
| Resolution | 10b |
| RoHS | Not Compliant |