Single Channel Single ADC SAR 10-bit Parallel 20-Pin SBCDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 325mW |
| Resolution | 10b |
| RoHS | Not Compliant |