1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube / IC ADC 12BIT W/REF 28-DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 30mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 725mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |