Precision Voltage/Current Output Driver 32-Pin LFCSP EP Tray
Checking distributor stock and pricing after the page loads.
| Bandwidth | 100kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.2mA |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |