Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |