Rochester Electronics AD582KD technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics AD582KD to view detailed technical specifications.
No datasheet is available for this part.