
Three Terminal Voltage Reference, 3 Output, 10V, Trim/Adjustable, BIPolar, MBCY8
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-99 |
| Current Rating | 1mA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 7.5V |
| Packaging | Bulk |
| RoHS | Not Compliant |