The AD586BRZ is a single-channel linear regulator from Rochester Electronics. It features a nominal supply current of 3mA and an output current of 10mA. The device is packaged in a SOIC case and is available in bulk packaging. The AD586BRZ is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Rating | 3mA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |