Voltage Reference, High Precision, Series - Fixed, Ad586 Series, 5V, Dip-8 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current Rating | 3mA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |