The AD589JH is a single-channel voltage reference from Rochester Electronics, packaged in a TO-51 case. It has a nominal supply current of 50uA and a power dissipation of 125mW. The device is packaged in bulk and contains lead, making it non-lead-free. It meets the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-51 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 50uA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 1.25V |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |