V-Ref Precision 1.235V 5mA 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 50uA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |