Rochester Electronics AD590MH technical specifications.
| Package/Case | TO-52 |
| Input Capacitance | 100pF |
| Lead Free | Contains Lead |
| Output Current | 298uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD590MH to view detailed technical specifications.
No datasheet is available for this part.