Direct Digital Synthesizer 16.776MHz 1-DAC 12bit Serial (I2C) Automotive 16-Pin SSOP Tube
Rochester Electronics AD5934YRSZ technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.