Temperature Sensor IC, Voltage, 3 C, 0 C, 300 C, DIP, 14 RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
| Bandwidth | 15kHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 300uA |
| Output Current | 5mA |
| Output Voltage | 13V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |