Instrumentation Amplifier, 1 Func, 0.015MHz Band Width, BIPolar, CDIP14
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 300uA |
| Output Current | 5mA |
| Packaging | Bulk |
| RoHS | Not Compliant |