Monolithic Thermocouple Amplifiers with Cold Junction Compensation | IC THERMOCOUPLE INSTR AMP 14CDIP
Checking distributor stock and pricing after the page loads.
| Bandwidth | 15kHz |
| Package/Case | CDIP |
| Output Current | 5mA |
| Output Voltage | 13V |
| Packaging | Bulk |
| RoHS | Not Compliant |