Conditioner, Signal; voltage to Frequency; 36 V (Max.); 6 mA (Min.); 250 Hz
Checking distributor stock and pricing after the page loads.
| Bandwidth | 20kHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 36V |
| Output Current | 6mA |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |