SP Amp Variable Gain Amp Dual ±5.25V 16-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD600ARZ-RL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |