SP Amp Variable Gain Amp Dual ¡À5.25V 16-Pin SOIC W Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 35MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |