SP Amp Variable Gain Amp Single ¡À6.3V 8-Pin SOIC N T/R
Rochester Electronics AD603ARZ-REEL7 technical specifications.
| Bandwidth | 90MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.