SP Amp Variable Gain Amp Dual 24-Pin PDIP N Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD604ANZ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 31mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |