SP Amp Variable Gain Amp Dual 24-Pin SSOP Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 40MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 31mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |