SP Amp Variable Gain Amp Dual 24-Pin SSOP T/R
Rochester Electronics AD604ARSZ-R7 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 31mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.