Opamp, Amp Dual Adj Gain Lin, 24 Pin SOIC
Checking distributor stock and pricing after the page loads.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 31mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |