SP Amp LOG Amp Single 5.5V 16-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 13mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 65mW |
| Quiescent Current | 13mA |
| RoHS | Not Compliant |