The AD620ANZ from Rochester Electronics is a single-channel instrumentation amplifier with a bandwidth of 1MHz. It is packaged in a SOIC package and has a common mode rejection ratio of 93dB. The device is not lead-free and has a nominal supply current of 1.3mA. It is available in rail or tube packaging and meets Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |