Instrument Amplifier, 1, 50 V, 1.2 V/ s, 120 kHz, 2.3V to 18V, SOIC RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 650mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |