The AD621ANZ is a single channel instrumentation amplifier with a bandwidth of 800kHz. It is packaged in a SOIC case and is available in rail or tube packaging. The device has a common mode rejection ratio of 93dB and a nominal supply current of 1.3mA. The AD621ANZ is not lead-free, but is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 93dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |