Low Drift, Low Power Instrumentation Amplifier 8p SOIC
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 93dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |