SP Amp INSTR Amp Single R-R O/P ±6V/12V 8-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 800kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 550uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |