Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16
Checking distributor stock and pricing after the page loads.
| Bandwidth | 25MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |