Rochester Electronics AD625CD technical specifications.
| Package/Case | DIP |
| Nominal Supply Current | 3.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD625CD to view detailed technical specifications.
No datasheet is available for this part.